The AT24C04D-SSHM-T is an industrial-grade 8-bit EEPROM IC with 512 words of memory. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.7 and 3.6 volts. The device has a maximum supply current of 1 milliamperes and a maximum clock frequency of 1 megahertz. It is packaged in a SOIC-8 package, measuring 3.9 millimeters in width and 4.925 millimeters in length.
Atmel AT24C04D-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C04D-SSHM-T to view detailed technical specifications.
No datasheet is available for this part.