The AT24C08BN-SP25-B is an 8-bit EEPROM memory IC with 1024 words of storage. It operates on a supply voltage of 5V, with a maximum current draw of 0.003A. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. The AT24C08BN-SP25-B is rated for operation over a temperature range of -40°C to 125°C, making it suitable for use in automotive applications. Compliance with AEC-Q100 standards is also noted.
Atmel AT24C08BN-SP25-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C08BN-SP25-B to view detailed technical specifications.
No datasheet is available for this part.