16K x 8 Serial EEPROM memory IC, operating from 1.7V to 5.5V supply voltage with a nominal 2.5V. Features industrial temperature grade (-40°C to 85°C), 8-terminal PDSO8 package (2mm x 3mm, 0.50mm pitch), and a maximum clock frequency of 1MHz. Offers a maximum operating current of 3mA and a standby current of 1µA.
Atmel AT24C128C-MAHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C128C-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.