The AT24C256-10UI-1.8 is an 8-bit industrial EEPROM with a supply voltage range of 1.8 to 3.6V and a maximum clock frequency of 0.1 MHz. It has a memory capacity of 32768 words and a standby current of 0.000001 mA. The device is packaged in a BGA8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85°C.
Atmel AT24C256-10UI-1.8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C256-10UI-1.8 to view detailed technical specifications.
No datasheet is available for this part.