
8KX8 Serial EEPROM memory IC, operating from 1.7V to 5.5V supply voltage. Features a maximum clock frequency of 1MHz and industrial temperature grade (-40°C to 85°C). This 8-terminal device is housed in a green, plastic SOIC-8 package with a 0.150-inch body width. Offers 8192 words of memory with a maximum operating current of 3mA and a standby current of 1µA.
Atmel AT24C64D-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C64D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.