The AT24C64D-XPD-T is a 64Kbit serial EEPROM with a maximum operating temperature of 125 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The EEPROM has a memory capacity of 8192 words, with a screening level of AEC-Q100 for automotive applications.
Atmel AT24C64D-XPD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C64D-XPD-T to view detailed technical specifications.
No datasheet is available for this part.