The AT25160N-10SA-5.0C is an 8-pin SOP EEPROM memory IC from Atmel. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features 2048 words of memory and a maximum clock frequency of 3 MHz. It has a low standby current of 5nA and a maximum supply current of 5μA. The IC is designed for automotive applications and is packaged in an 8-pin SOP package.
Atmel AT25160N-10SA-5.0C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT25160N-10SA-5.0C to view detailed technical specifications.
No datasheet is available for this part.