
This industrial-grade flash memory IC features 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 2.7 to 3.6 volts and a maximum supply current of 16 microamps. The device has a maximum clock frequency of 70 MHz and a standby current of 0.015 microamps. It is available in a SOP8 package with a width of 5.24 mm and a length of 5.29 mm.
Atmel AT25DF041A-SH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.016 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT25DF041A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.