The AT27C256R-15RI is a 28-pin industrial-grade one-time programmable read-only memory (OTP ROM) IC from Atmel. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a parallel interface and a maximum access time of 150ns. It also has a low standby current of 0.0001mA and a maximum supply current of 0.02mA. The IC is available in a 28-pin SOP package and is suitable for industrial applications.
Atmel AT27C256R-15RI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.74 |
| Length | 18.25 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C256R-15RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.