The AT27C512-20DC is a 28-pin DIP commercial temperature EPROM from Atmel, featuring 64,000 words of memory and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 40 microamperes. The device has a parallel interface and a maximum access time of 200 nanoseconds. It is suitable for use in commercial temperature applications.
Atmel AT27C512-20DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C512-20DC to view detailed technical specifications.
No datasheet is available for this part.