64K x 8 OTP ROM memory IC, featuring 70ns maximum access time. This CMOS component operates with a 5V nominal supply voltage (4.5V-5.5V range) and an industrial temperature grade (-40°C to 85°C). It utilizes a parallel interface with common I/O and is housed in a 32-terminal PQCC package (R-PQCC-J32). Maximum operating supply current is 0.02A, with a standby current of 0.0001A.
Atmel AT27C512R-70JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C512R-70JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.