The AT28C16-15TC is a 28-pin commercial temperature EEPROM with 2048 words of memory. It operates from a supply voltage of 4.5 to 5.5V with a maximum current of 30uA. The device has a maximum access time of 150ns and a standby current of 0.1nA. It is available in a TSOP1 package with dimensions of 8mm width and 11.8mm length.
Atmel AT28C16-15TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C16-15TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.