The AT29LV020-10JU is a 32Kb flash memory IC with a parallel interface, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 3 to 3.6 volts and a maximum supply current of 15mA. The memory IC is packaged in a 32-pin LCC package, measuring 11.43mm in width and 13.97mm in length.
Atmel AT29LV020-10JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV020-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.