This 32-pin industrial flash memory IC features 524288 words of storage, with 512000 words of code capacity. It operates within a temperature range of -40°C to 85°C, and is powered by a nominal supply voltage of 3.3V, with maximum and minimum supply voltages of 3.6V and 3V, respectively. The device has a maximum supply current of 0.015A and a maximum standby current of 0.00005A. It has an access time of up to 150ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV040A-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV040A-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.