32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 66MHz. This CMOS component operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 1.65V and 1.95V. It offers 109 I/O lines, a 16-bit external data bus, a 24-bit address bus, and includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-terminal PQFP (LQFP-144) with dimensions of 20mm x 20mm.
Sign in to ask questions about the Atmel AT32UC3A0512-ALTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT32UC3A0512-ALTT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 109 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3A0512-ALTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.