
32-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 66MHz. This FLASH-based MCU offers 109 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 131072 words of ROM and 65536 bytes of RAM, along with PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 144-terminal PQFP (LQFP-144) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 1.8V (1.65V to 1.95V).
Atmel AT32UC3A0512-ALUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 109 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3A0512-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.