32-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 66MHz. This FLASH-based MCU offers 65536 words of ROM and 65536 bytes of RAM, with 70 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes ADC, DAC, and DMA channels. Housed in a 100-terminal, 7x7mm PBGA package with 0.65mm pitch, this industrial temperature grade component operates from 1.75V to 1.95V supply voltage.
Sign in to ask questions about the Atmel AT32UC3A4256-C1UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT32UC3A4256-C1UT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.85 |
| Supply Voltage-Min | 1.75 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3A4256-C1UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.