The AT40K40LV-3FQI is a 304-pin quad flat package field-programmable gate array from Atmel. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a pin count of 304 and a package type of FQFP. It is categorized as a field-programmable gate array within the microcontrollers, microprocessors, and FPGAs category.
Atmel AT40K40LV-3FQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT40K40LV-3FQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.