
Analog circuit IC with one function, designed for industrial temperature ranges from -40°C to 85°C. Features a 6-pin PDSO6 package (JEDEC R-PDSO-G6) with dual terminal positions, measuring 2.90mm x 1.60mm. Operates with a nominal supply voltage of 3V, supporting a range from 1.8V to 5.5V.
Atmel AT42QT1010-TSHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT42QT1010-TSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.