
Industrial temperature grade analog circuit with one function, featuring a 6-pin SOT-23 package (JEDEC R-PDSO-G6) measuring 2.90 x 1.60 mm. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 1.8V to 5.5V, nominal at 3V. This RoHS compliant component offers dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT42QT1011-TSHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT42QT1011-TSHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.