
The AT42QT1012-MAH is an 8-pin dual-function IC with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 1.8V to 5.5V. The device is packaged in an HVSON package with a width and length of 2mm. It has a single function and 8 terminals.
Atmel AT42QT1012-MAH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT42QT1012-MAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.