The AT43312A-6AC is a 32-pin quad flat pack USB bus controller IC from Atmel. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 5V, with a minimum of 4.4V and a maximum of 5.25V. The device has a maximum supply current of 24mA. It is designed for use in universal serial bus applications.
Atmel AT43312A-6AC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT43312A-6AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.