The AT43312A-SC is a 32-pin dual USB bus controller IC with a commercial temperature grade. It operates over a supply voltage range of 4.4V to 5.25V and has a maximum supply current of 24mA. The device is packaged in a SOP-32 package with dimensions of 11.175mm in width and 20.955mm in length. It is designed to operate within a temperature range of 0°C to 70°C.
Atmel AT43312A-SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.175 |
| Length | 20.955 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT43312A-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.