4Mbit serial Flash memory IC, operating from 1.65V to 3.6V with a nominal supply of 3V. Features a maximum clock frequency of 70MHz and an industrial temperature grade (-40°C to 85°C). This memory component is housed in an 8-terminal UDFN package with dimensions of 5x6mm and a height of 0.60mm. Maximum operating current is 26mA, with a standby current of 10µA.
Atmel AT45DB041E-MHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.026 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB041E-MHN-T to view detailed technical specifications.
No datasheet is available for this part.