This 8-bit industrial-grade serial FLASH IC features 8M x 8-bit memory, operates at a supply voltage of 2.7 to 3.6V, and has a maximum clock frequency of 66MHz. It is packaged in an 8-pin VSON package and has a maximum supply current of 17mA. The device has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Atmel AT45DB081D-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.017 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB081D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.