The AT45DB161-TC is a commercial temperature serial FLASH memory with 16.77 million words of storage. It operates from a supply voltage of 2.7 to 3.6 volts and has a maximum supply current of 35 microamperes. The device is available in a 28-pin TSOP1 package and has a maximum clock frequency of 13 MHz. It is designed for use in a variety of applications, including data storage and retrieval.
Atmel AT45DB161-TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB161-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.