The AT45DB321-TC is a 32-bit serial flash memory IC with 33.5 million words of storage capacity. It operates within a commercial temperature range of 0 to 70 degrees Celsius and requires a supply voltage of 2.7 to 3.6 volts. The device has a maximum supply current of 35 microamperes and a standby current of 10 picamperes. It features a clock frequency of up to 13 MHz and is packaged in a 32-pin TSSOP package with dimensions of 8 by 20 millimeters.
Atmel AT45DB321-TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 13 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB321-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.