The AT45DB321C-CC is a 24-pin commercial temperature serial FLASH IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and a maximum supply current of 50 microamps. The device is packaged in a 6 x 8 mm, 1.20 mm height, 1 mm pitch plastic CBGA-24 package. It features a memory capacity of 32 megabits and a clock frequency of up to 40 MHz.
Atmel AT45DB321C-CC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB321C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.