This industrial-grade flash memory IC features 131072 words of storage, accessed in parallel mode, with a maximum access time of 55ns. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum of 2.7V. The device is packaged in a 32-pin LCC package, measuring 11.43mm in width and 13.97mm in length.
Atmel AT49BV001ANT-55JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT49BV001ANT-55JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.