Industrial-grade 8-bit microcontroller featuring an 8051 CPU core and 24MHz clock speed. This CMOS device offers 32768 words of FLASH ROM and 512 bytes of RAM, with 32 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, it supports an 8-bit external data bus and a 16-bit address bus. Packaged in a 44-terminal TQFP (S-PQFP-G44) with a nominal supply voltage of 5V (4V-6V range).
Atmel AT87F51RC-24AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT87F51RC-24AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.