The AT88SC153-10SU-00 is an 8-bit industrial EEPROM IC with a supply voltage range of 2.7 to 5.5V and a maximum supply current of 5mA. It features 2048 words of memory and a maximum clock frequency of 1MHz. The device is packaged in a SOIC-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85°C.
Atmel AT88SC153-10SU-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC153-10SU-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.