8-bit CMOS microcontroller featuring 48MHz maximum clock frequency and 16KB FLASH ROM. This industrial-grade component offers 1280 bytes of RAM and 34 programmable I/O lines. It operates with a supply voltage range of 2.7V to 5.5V and supports an 8-bit external data bus with a 16-bit address bus. Packaged in a 52-terminal PQCC52 with a temperature grade of -40°C to 85°C.
Atmel AT89C5130A-S3SUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.15 |
| Length | 19.15 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C5130A-S3SUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.