8-Bit Microcontroller, featuring an 8051 CPU core operating at a maximum clock frequency of 48MHz. This CMOS integrated circuit offers 32768 words of FLASH ROM and 1280 bytes of RAM. It includes 18 programmable I/O lines and supports PWM functionality. The device operates within an industrial temperature range of -40°C to 85°C and utilizes a 28-terminal PDSO package with a supply voltage range of 2.97V to 3.63V.
Atmel AT89C5131A-TISIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1280 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C5131A-TISIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.