8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 40MHz. This FLASH-based MCU offers 16384 words of program memory and 256 bytes of RAM. It includes 20 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in a 28-pin SOIC package (R-PDSO-G28), it operates within an industrial temperature range of -40°C to 85°C with a supply voltage range of 3V to 5.5V.
Atmel AT89C51CC02CA-TISUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51CC02CA-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.