8-Bit Microcontroller, featuring an 8051 CPU core and 65536 words of FLASH ROM. Operates at a maximum clock frequency of 40MHz, with a maximum speed of 60. Includes 256 bytes of RAM and 37 I/O lines. This CMOS component supports an 8-bit external data bus and a 16-bit address bus. Housed in a 64-terminal PBGA package (8mm x 8mm), it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V. Features include PWM channels and an ADC.
Atmel AT89C51CC03U-7CTIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 8 |
| Length | 8 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51CC03U-7CTIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.