8-Bit Microcontroller, featuring an 8051 CPU core operating at up to 60MHz. This CMOS device offers 65KB of FLASH program memory and 2KB of RAM, with an 8-bit external data bus and 16-bit address bus. It includes 34 programmable I/O lines and supports PWM functionality. Packaged in a 44-terminal VQFP (S-PQFP-G44) with an industrial temperature grade (-40°C to 85°C), it operates from a 4.5V to 5.5V supply.
Atmel AT89C51ID2-RLTUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 29 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51ID2-RLTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.