Industrial-grade 8-bit microcontroller featuring an 8051 CPU core and 40MHz maximum clock frequency. This CMOS device offers 32K words of FLASH ROM and 1280 bytes of RAM, with an 8-bit external data bus and 16-bit address bus. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. The microcontroller includes PWM channels and a 40-pin PDIP package.
Atmel AT89C51RC2-3CSIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 29 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1280 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51RC2-3CSIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.