
8-Bit Microcontroller, featuring an 8051 CPU core and 20KB FLASH ROM. Operates at a maximum clock frequency of 33MHz, with a speed rating of 24MHz. Includes 256 bytes of RAM and 32 I/O lines. Housed in a 40-pin PDIP package (R-PDIP-T40) with a 0.600-inch width. Designed for industrial temperature ranges (-40°C to 85°C) and operates with a nominal supply voltage of 5V (4V to 5.5V).
Atmel AT89C55WD-24PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C55WD-24PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.