
Industrial-grade 8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 20MHz. This FLASH-programmable device offers 2048 words of ROM and 256 bytes of RAM, with 15 I/O lines and PWM channel support. Packaged in a 20-terminal PDIP with a 0.300-inch width, it operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.4V to 5.5V.
Atmel AT89LP2052-20PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.908 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89LP2052-20PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.