8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 8KB of FLASH program memory and 256 bytes of RAM. It includes 30 I/O lines and supports an 8-bit external data bus. Packaged in a 32-terminal PQCC (S-PQCC-J32) with an industrial temperature grade (-40°C to 85°C), it operates from a 2.4V to 5.5V supply.
Atmel AT89LP828-20JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89LP828-20JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.