8-bit microcontroller featuring an 8051 CPU core and 12KB of FLASH program memory. Operates at a maximum clock frequency of 24MHz with 256 bytes of RAM. Supports an 8-bit external data bus and a 16-bit address bus, with 32 programmable I/O lines. Housed in a 44-terminal PQCC package, this industrial-grade component operates within a temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Atmel AT89S8253-24JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89S8253-24JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.