8-Bit Microcontroller, featuring an 8051 CPU core operating at up to 40MHz. This FLASH-programmable MCU offers 65536 words of ROM and 2304 bytes of RAM, with 28 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, includes an ADC and DAC, and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 100-terminal CTBGA-100 package with a supply voltage range of 2.7V to 3.3V.
Atmel AT89SND2CMP3B-7FTUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2304 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89SND2CMP3B-7FTUL to view detailed technical specifications.
No datasheet is available for this part.