8-bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 16MHz. This FLASH-programmable MCU offers 65536 words of ROM and 4096 bytes of RAM, with 53 I/O lines and an 8-bit external data bus. Housed in a 9x9mm QFN-64 package with 0.50mm pitch, it supports PWM channels and includes an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and a supply voltage of 4.5V to 5.5V.
Atmel AT90CAN128-15MT1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90CAN128-15MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.