8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-based MCU offers 16KB of ROM and 2KB of RAM, with 53 programmable I/O lines. It supports a supply voltage range of 4.5V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 64-terminal QFN package (MO-220VMMD3, S-XQCC-N64) with a 9mm x 9mm footprint, including PWM channel support and an integrated ADC.
Atmel AT90CAN32-16MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90CAN32-16MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.