8-bit RISC microcontroller featuring an AVR RISC CPU and 4MHz clock speed. This FLASH-programmable device offers 8192 words of ROM and 512 bytes of RAM. It includes 32 I/O lines, PWM channels, and an ADC, operating within an industrial temperature range of -40°C to 85°C. The microcontroller is housed in a 44-terminal PQCC package with a supply voltage range of 2.7V to 6V.
Atmel AT90LS8535-4JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT90LS8535-4JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.