8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 12MHz. This CMOS device offers 512 words of FLASH ROM and 15 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 4V and 6V. Packaged in a 20-terminal SSOP (R-PDSO-G20) with dimensions of 7.2mm x 5.3mm.
Atmel AT90S1200A-12YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S1200A-12YI to view detailed technical specifications.
No datasheet is available for this part.