8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 10MHz. This CMOS device utilizes FLASH ROM for programmability, offering 1024 words of storage and 128 bytes of RAM. It includes 15 I/O lines and supports PWM functionality. Packaged in a 20-terminal PDIP with a commercial temperature grade, it operates within a supply voltage range of 4V to 6V.
Atmel AT90S2313-10PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.7385 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S2313-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.