8-bit AVR RISC microcontroller featuring 65536 words of FLASH program memory and 4096 bytes of RAM. Operates at a maximum speed of 16MHz with a supply current of 30mA. Housed in a 64-terminal PQFP package with industrial temperature grade, supporting operation from -40°C to 85°C.
Atmel AT90USB646-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90USB646-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.