32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 47.7MHz. This integrated circuit offers 8192 bytes of RAM and FLASH ROM programmability. It supports a supply voltage range of 1.8V to 3.6V and operates within an industrial temperature grade from -40°C to 85°C. The component is housed in a 100-terminal PQFP package with a 16-bit external data bus and a 24-bit address bus, providing 32 I/O lines.
Atmel AT91M40800-33AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 47.7 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91M40800-33AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.