32-bit ARM7 RISC microcontroller operating at up to 33MHz. Features 8192 bytes of RAM, 58 I/O lines, and a 16-bit external data bus. Includes an ADC and DAC, with an industrial temperature grade (-40°C to 85°C). Supplied in a 176-pin PBGA package (13x13mm) with a supply voltage range of 2.7V to 3.6V.
Atmel AT91M55800A-33CI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| ROM (words) | 0 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91M55800A-33CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.